TE Connectivity 211600-1

TE Connectivity 211600-1 Rack & Panel Dust Cap Unshrouded Connector
$ 5.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211600-1.

IHS

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.30%

CAD Models

Download TE Connectivity 211600-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 211600-1 provided by its distributors.

TE Connectivity 211600-1 Rack & Panel Dust Cap Unshrouded Connector
Connector Accessories ARINC 600 Dust Cover Thermoplastic
Connector Accessory, Cover Item, Polyethylene
DUST CONNECTOR COVER FOR USE WITH ARINC 600 SERIES
Connector Accessories Conductive Dust Cover
211600-1, TE Connectivity / AMP Brand
Dust Cover, Black, Hermaphroditic Conn; Accessory Type:Dust Cover; For Use With:Amp Arinc 600 Series Hermaphroditic Connectors; Connector Body Material:Conductive Thermoplastic Body; Product Range:Arinc 600 Series Rohs Compliant: Yes |Amp Te Connectivity 211600-1
COVER, DUST SIZE 1 NIC600 Connector Cover Type: Dust Cover Primary Product Color: Black Primary Product Material: Conductive Thermoplastic Operating Temperature (Max): 125 °C Operating Temperature (Max): 257 °F Dust Cover Black | Connector Cap & Cover | Part Number: 211600-1 | Internal Number: 211600-1 | Conductive Thermoplastic | TE Connectivity | COAXICON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty