TE Connectivity 211401-2

Circular Connector, 7 Contact(s), Male, Solder Terminal, Receptacle
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211401-2.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing2 pages9 years ago
Instruction Sheet4 pages14 years ago
Technical Drawing2 pages15 years ago
Instruction Sheet9 pages15 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 211401-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
ITT / Cannon121583-0020
Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
ITT / Cannon121583-0019
Circular Connector, Apd Series, Receptacle, 7, Pin, Panel Mount
ITT / Cannon121583-0205
Circular Connector, APD Series, Flange Mount Receptacle, 7 Contacts
Amphenol IndustrialATC-10-5PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 5 Contacts, Crimp Pin
Amphenol Sine SystemsT 3377 000
Circular Connector, 5 Contact(s), Plastic, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 211401-2 provided by its distributors.

Circular Connector, 7 Contact(s), Male, Solder Terminal, Receptacle
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Plug housing, 7 pole, crimp connection, snap lock, straight, 211401-2
Conn CPC PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Package
Receptacle Housing,Threaded 7pin Thermoplastic , 34.29mm*32.54mm
211401-2, TE CONNECTIVITY/AMP BRAND
CONN RCPT HSG MALE 7POS PNL MNT
Circular Connector, Rcpt, 7Pos, Flange; Product Range:Cpc Series 1; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 211401-2
RECEPT,SZ 13-7,CPC Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 211401-2 | Internal Number: 211401-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty