TE Connectivity 211398-3

Circular Connector, 7 Contact(s), Polyamide, Female, Receptacle
$ 7.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211398-3.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page7 years ago
Technical Drawing1 page13 years ago
Technical Drawing1 page15 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
Amphenol75682161P
Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
Amphenol75-190216-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
ITT / Cannon121583-0020
Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
ITT / Cannon121583-0019
Circular Connector, Apd Series, Receptacle, 7, Pin, Panel Mount
ITT / CannonAPD-1CP7EP
Bayonet Lock,Receptacle Housing 7pin Polybutylene Terephthalate (PBT),Glass Filled , 41mm

Descriptions

Descriptions of TE Connectivity 211398-3 provided by its distributors.

Circular Connector, 7 Contact(s), Polyamide, Female, Receptacle
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Receptacle Housing,Threaded 7pin Polyamide (PA),Nylon , 27.17mm*32.53mm
CIRCULAR PLASTIC CONNECTOR, RECEPTACLE. SIZE 13-7
Conn CPC SKT 7 POS Crimp ST Panel Mount 7 Terminal 1 Port
211398-3, TE CONNECTIVITY/AMP BRAND
CONN RCPT HSNG FMALE 7POS PNL MT
Circular Conn, Rcpt, 7Pos, Crimp; Product Range:Cpc Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 211398-3
CPC RECPT. SIZE 13-7 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 211398-3 | Internal Number: 211398-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2113983