TE Connectivity 2112301-1

Protection Cap, Pbt Gf, Black, Auto Conn Rohs Compliant: Yes |Te Connectivity 2112301-1
$ 1.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2112301-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+5.34%

Supply Chain

Introduction Date2018-12-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2112301-1 provided by its distributors.

Protection Cap, Pbt Gf, Black, Auto Conn Rohs Compliant: Yes |Te Connectivity 2112301-1
Connector Accessories ProtectionCap Straight Polybutylene Terephthalate Black Bulk
PROTECTION CAP, FOR REC.HSG GROUP C
Cover cap for sealed connector, 2112301-1
PROTECTION CAP, FOR REC.HSG GROUP C Number of Positions: 7 8 6 2 Primary Product Color: Black Protection & Strain Relief Accessory Type: Cover Primary Product Material: PBT GF Cable Exit Angle: 180 ° Heavy Duty Sealed Connector Series Protection Cap | 7 Black | Part Number: 2112301-1 | Internal Number: 2112301-1 | PBT GF | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty