TE Connectivity 2112045-1

Slide, for 26Pos Tab Hsg/ Box Rohs Compliant: Yes |Te Connectivity 2112045-1
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2112045-1.

TE Connectivity

Datasheet30 pages1 year ago
Technical Drawing1 page15 years ago

IHS

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-50.04%

CAD Models

Download TE Connectivity 2112045-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2112045-1 provided by its distributors.

Slide, for 26Pos Tab Hsg/ Box Rohs Compliant: Yes |Te Connectivity 2112045-1
SLIDE,FOR 26POS TAB HSG / Connector Slide Lock For LEAVYSEAL Series
Connector Accessories Fixing Slide Straight Polyamide 6/6 Red Box
LEAVYSEAL ,U,U 15,21,22,26,39 62
SLIDE,FOR 26POS TAB HSG Primary Product Color: Red Primary Product Material: PA GF Automotive Connector Accessory Type: Mounting Clip Operating Temperature Range: -40 – 130 °C Operating Temperature Range: -40 – 266 °F Red PA GF | Leavyseal Locking Slide | Part Number: 2112045-1 | Internal Number: 2112045-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty