Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2110992-2

Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
$ 0.031
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2110992-2.

TE Connectivity

Datasheet8 pages13 years ago
Datasheet2 pages15 years ago
Datasheet7 pages13 years ago
Datasheet4 pages15 years ago

IHS

element14 APAC

Inventory History

3 month trend:
+133%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-08-08
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2012-05-03
LTD Date2012-06-15

Related Parts

Connector Housing Female 2 Position 2.5 mm Crimp Straight Cable Mount SPOX
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
2.5MM PITCH 2 WAY 1 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING 51103
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural

Descriptions

Descriptions of TE Connectivity 2110992-2 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount White
EP 2.5 Receptacle Housing 2 Contact 3A 250 VAC 22-26AWG
EP 2.5 Receptacle Housing, 2 Posn
Latch Lock,Receptacle 1 2pin Female Socket Crimping white wire mounting,free hanging,Through hole mounting 7.3mm(Length)*6.85mm(width)
HOUSING, RECEPTACLE, 2.5MM, 2WAY; Connector Type:Wire to Board; Series:EP 2.5; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:(Not Available)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2110992-2.