Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 35155-0200

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35155-0200.

Molex

Datasheet1 page18 years ago
Technical Drawing0 pages0 years ago

_legacy Avnet

Master Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download Molex 35155-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

Connector Housing Female 2 Position 2.5 mm Crimp Straight Cable Mount SPOX
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 2 Circuits, Natural
Amphenol Communications Solutions68786-302LF
Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch
TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box

Descriptions

Descriptions of Molex 35155-0200 provided by its distributors.

Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.5 mm, 35155 Series, Polyester, Natural
2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 2 Circuits
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Natural Bag
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Locking
Molex Crimp Connector Housing, 2road, 2.5mmPitch, 1line
2.5mm 1x2P 2 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector Housing, Rcpt, 2Pos; |Molex 35155-0200
2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR
CONN HOUSING, RCPT, 2POS, 2.5MM, NATURAL;
Cross Referenced to MOLEX - Part MOL35155-0200
02P WTB HOUSING 2,50MM NATURAL RoHSconf
2W WTB FEMALE CRIMP HOUSING,2.5MM
CONN HOUSING, RCPT, 2POS, 2.5MM, NATURAL; Product Range:35155 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:2.5mm; For Use With:Molex SPOX 5103 Series Contacts; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0351550200
  • 35155-0200.
  • 351550200