TE Connectivity 2108971-1

Antenna Ultra-Wide Band Linear 5000MHz/8500MHz 1.7dBi/4.3dBi Adhesive Mount Bag/Box
$ 5.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2108971-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2108971-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2108971-1 provided by its distributors.

Antenna Ultra-Wide Band Linear 5000MHz/8500MHz 1.7dBi/4.3dBi Adhesive Mount Bag/Box
Antenna, Adhesive, 5.9GHZ-8.5GHZ, 4.3DB;
FPC ANT, MHF, 50mm, UWB 3~8.5 GHz
2108971-1, TE CONNECTIVITY/AMP BRAND
Antenna, Adhesive, 5.9Ghz-8.5Ghz, 4.3Db; Antenna Type:Fpc; Frequency Min:5.9Ghz; Frequency Max:8.5Ghz; Antenna Mounting:Adhesive; Gain:4.3Db; Vswr:1.9; Input Power:10W; Input Impedance:50Ohm; Antenna Polarization:Linear Rohs Compliant: Yes |Te Connectivity 2108971-1
FPC ANT, MHF, 50mm, UWB 3~8.5 GHz Antenna Type: Flexible PCB (FPC) Band Type: Wide Band Primary Application: UWB Wireless Application: UWB Mounting Location: Internal/Embedded Flexible PCB (FPC) Wide Band UWB | Antenna | Part Number: 2108971-1 | Internal Number: 2108971-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty