TE Connectivity 2108857-8

Pcb Antenna, 5.925-7.125Ghz, 4.3Db Rohs Compliant: Yes |Te Connectivity 2108857-8
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2108857-8.

IHS

Datasheet4 pages4 years ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.63%

CAD Models

Download TE Connectivity 2108857-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-12-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 2108857-8 provided by its distributors.

Pcb Antenna, 5.925-7.125Ghz, 4.3Db Rohs Compliant: Yes |Te Connectivity 2108857-8
Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 4.3dB 200mm Box
Antenna Embedded -1.5dBi Gain 2500MHz/5875MHz/7125MHz Bag/Box
ANTENNA, WI-FI, ADHESIVE, CABLE ASSEMBLY, MHF4, CABLE LENGTH 200MM
TE Connectivity WiFi, 2.4 GHz,5 GHz,6 GHzBluetooth (BLE), WiFi, ZigBee
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
天线, PCB, 5.925-7.125GHZ, 4.3DB;
PCB Ant, MHF4, 200mm Wi-Fi 6E TripleBand Antenna Type: PCB Band Type: Triple Band Primary Application: Wi-Fi Wireless Application: Wi-Fi Zigbee Bluetooth Mounting Location: Internal/Embedded PCB Triple Band Wi-Fi | Antenna | Part Number: 2108857-8 | Internal Number: 2108857-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty