TE Connectivity 2108857-6

Pcb Antenna, 5.925-7.125Ghz, 4.9Db Rohs Compliant: Yes |Te Connectivity 2108857-6
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2108857-6.

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2108857-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2021-01-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 2108857-6 provided by its distributors.

Pcb Antenna, 5.925-7.125Ghz, 4.9Db Rohs Compliant: Yes |Te Connectivity 2108857-6
Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 4.9dB 100mm Box
ANTENNA, WI-FI, ADHESIVE, CABLE ASSEMBLY, MHF4, CABLE LENGTH 100MM
-1.5dB 2 50¦¸ 2.45GHz,5.5125GHz,6.525GHz PCB PCB, 7.01mm
2108857-6, TE CONNECTIVITY/AMP BRAND
PCB Ant, MHF4, 100mm Wi-Fi 6E TripleBand Antenna Type: PCB Band Type: Triple Band Primary Application: Wi-Fi Wireless Application: Zigbee Wi-Fi Bluetooth Mounting Location: Internal/Embedded PCB Triple Band Wi-Fi Zigbee | Antenna | Part Number: 2108857-6 | Internal Number: 2108857-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty