TE Connectivity 2108857-1

Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 5dB 50mm Box
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2108857-1.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-62.68%

CAD Models

Download TE Connectivity 2108857-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-12-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2108857-1 provided by its distributors.

Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 5dB 50mm Box
Antenna Embedded -1.5dBi Gain 2500MHz/5875MHz/7125MHz Bag/Box
ANTENNA, WI-FI, ADHESIVE, CABLE ASSEMBLY, MHF, CABLE LENGTH 50MM
-1.5dB 2 50¦¸ 2.45GHz,5.5125GHz,6.525GHz PCB PCB, 7.01mm
2108857-1, TE CONNECTIVITY/AMP BRAND
PCB Ant, MHF, 50mm, Wi-Fi, 6E TripleBand Antenna Type: PCB Band Type: Triple Band Primary Application: Wi-Fi Wireless Application: Bluetooth Zigbee Wi-Fi Mounting Location: Internal/Embedded PCB Triple Band Wi-Fi Bluetooth | Antenna | Part Number: 2108857-1 | Internal Number: 2108857-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty