TE Connectivity 2108832-1

Chip Antenna Linear Single Band 50 Ohm 2500MHz 1.8dB SMD 2-Pin SMD Emboss T/R
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2108832-1.

IHS

Datasheet4 pages4 years ago

Upverter

Electro Sonic

Sager Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-13.58%

CAD Models

Download TE Connectivity 2108832-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2108832-1 provided by its distributors.

Chip Antenna Linear Single Band 50 Ohm 2500MHz 1.8dB SMD 2-Pin SMD Emboss T/R
GNSS, ANTENNA, WI-FI, BLUETOOTH, WLAN, PRINTED CIRCUIT BOARD, SURFACE MOUNT
Chip Antenna, Single Band, Linear, 2.4 GHz to 2.5 GHz, Surface Mount
Chip Ant, Smd, Bt/Wi-Fi 2.4Ghz Rohs Compliant: Yes |Te Connectivity 2108832-1
Antenna Embedded -1.9dBi Gain 2500MHz T/R
Chip ant., SMD, BT/Wi-Fi 2.4GHz
TE Connectivity WiFi, GNSS, 2.4 GHz
2108832-1, TE CONNECTIVITY/AMP BRAND
Chip ant., SMD, BT/Wi-Fi 2.4GHz Antenna Type: Chip Band Type: Single Band Primary Application: Bluetooth Wi-Fi Wireless Application: Bluetooth Wi-Fi Zigbee Mounting Location: Internal/Embedded Chip Single Band Bluetooth | Antenna | Part Number: 2108832-1 | Internal Number: 2108832-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2108832-1.