TE Connectivity 2106391-4

Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 4 POS RCP Bag/Box
$ 3.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2106391-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Sager Electronics

Factory Futures

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2106391-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-11-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-10-23
LTD Date2020-10-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity2106391-3
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 3 POS RCP Bag/Box
TE Connectivity2106391-2
Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 2 POS RCP Bag/Box
TE Connectivity2106391-1
Cable Assembly Discrete Wire 0.101m 18AWG SSL 1 POS RCP Bag/Box
Cable Assy, 2P Idc Rcpt-Free End, 203Mm Rohs Compliant: Yes |Samtec MMSS-02-20-L-08.00-S-K

Descriptions

Descriptions of TE Connectivity 2106391-4 provided by its distributors.

Cable Assembly Discrete Wire 0.101m 18AWG Wire to Board 4 POS RCP Bag/Box
4 Position 3.5 mm 18 AWG 250 V SlimSeal Solid State Lighting Receptacle
LEAD, SOCKET, SLIMSEAL, 4INS, 4WAY; Voltage Rating:250V; No. of Contacts:4
Cbl Assembly, 4 pos Sealed Lght Recept
CONN RCPT CABLE ASSY 4POS 18AWG
CBL ASSEMBLY, 4 POS SEALED LGHT RECEPT; Connector to Connector:Slimseal SSL Receptacle to Free End; Cable Length - Imperial:4"; Cable Length - Metric:101.6mm; Jacket Colour:Black; Product Range:-; SVHC:No SVHC (27-Jun-20

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2106391-4 .