TE Connectivity 2103013-3

Cable Seal Retainer Size 2 Or Hva280 |Te Connectivity Amp 2103013-3
$ 1.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2103013-3.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2103013-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2103013-3 provided by its distributors.

Cable Seal Retainer Size 2 Or Hva280 |Te Connectivity Amp 2103013-3
CABLE SEAL RETAINER, SIZE 2, OR, HVA280
Cable Seal Retainer For Use With HVA280 Multi-Core Automotive Connectors Glass Filled Polyamide 6.6 Orange
CBL SEAL RETAINER, SZ 2, OR, H
CABLE SEAL RETAINER, SIZE 2, OR, HVA280 Automotive Connector Accessory Type: Other Primary Product Material: PA Primary Product Color: Orange Operating Temperature Range: -40 – 125 °C Operating Temperature Range: -40 – 257 °F PA | Orange | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty