TE Connectivity 2102866-2

Connector Accessories Daughter Card 12 POS Ferrule Kit with Mini Boot and Pin Holder and Spring
$ 91.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102866-2.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-1.29%

CAD Models

Download TE Connectivity 2102866-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2102866-2 provided by its distributors.

Connector Accessories Daughter Card 12 POS Ferrule Kit with Mini Boot and Pin Holder and Spring
Fiber Optic Connectors 12P FERRRULE KIT, W/ SPRING/PINS/HOLDER
MT Ferrule Kit w/ Spring/Pins/Holder, MM
TE\'s expanded beam fiber optics multi mode MT ferrule kit body features thermoplastic elastomer material.
Connector Accessories Kit Straight VITA 66.1
MT FERRULE KIT W/SPRNG/PN/HLDR M
MT Ferrule Kit w/ Spring/Pins/Holder, MM Fiber Optic Product Type: Ferrule Kit Compatible Fiber Diameter: 126 µm Fiber Optic Mode: Multimode Ferrule Kit 126 µm Multimode | Expanded Beam Fiber Optic | Part Number: 2102866-2 | Internal Number: 2102866-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102866-2 .