TE Connectivity 2102079-1

Conn Box Connector HDR 60 POS 1.27mm Solder ST SMD VITA 61 T/R
$ 29.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102079-1.

IHS

Datasheet5 pages1 year ago

Sager Electronics

JRH Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-11.65%

CAD Models

Download TE Connectivity 2102079-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-12-18
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount, FTSH Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount, FTS Series
Amphenol Communications Solutions73547-130LF
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions87409-130LF
Board Connector, 30 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 2102079-1 provided by its distributors.

Conn Box Connector HDR 60 POS 1.27mm Solder ST SMD VITA 61 T/R
Stacking Connector, Header, 60 Position, 1.27Mm; Rango De Producto:Serie Mictor; Género:Cabezal; Espaciado, Paso:1.27Mm; Núm. De Contactos:60; Tipo De Terminación Del Contacto:Montaje Superficial; Contacto, Chapado:Dorado |Amp Te Connectivity 2102079-1
HEADER, 1.27MM, 60WAY; Product Range:-; No. of Contacts:60Contacts; Gender:Plug; Pitch Spacing:1.27mm; Contact Termination Type:Solder; No. of Rows:6Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (12-Jan-2017); Contact Termination:Solder
Pin assy, 60 psn, tin lead, Mezalok PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 6 Centerline (Pitch): 1.27 mm PCB Mount Header Vertical Board-to-Board 6 | High-Speed Mezzanine Connector: Pin & Socket Connector | Part Number: 2102079-1 | Internal Number: 2102079-1 | 1.27 mm | TE Connectivity | Mezalok

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102079-1 .
  • 2102079-1.