TE Connectivity 2101551-1

Conn Circular PIN 40 POS Solder Cup ST Cable Mount 40 Terminal 1 Port
$ 184.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2101551-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+31.49%

CAD Models

Download TE Connectivity 2101551-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-02-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialMS3116F18-32P
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Amphenol IndustrialPT06A-20-41P
Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
Amphenol IndustrialPT06A-18-32S(SR)
Conn MIL-C-26482 Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port
Amphenol IndustrialPT06E-18-32P(SR)
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-20-39P
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
AmphenolPT06A20-41PW
Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2101551-1 provided by its distributors.

Conn Circular PIN 40 POS Solder Cup ST Cable Mount 40 Terminal 1 Port
PLUG,40 POS,Sz105,w/SOLDER CUPS,140 POT
Plug40 Possz105W/Solder Cups140 Pot Rohs Compliant: Yes |Amp Te Connectivity 2101551-1.
Circular Connector, 40 Contact(s), Copper Alloy, Male, Plug
Male Pins,Plug,Push-Pull 40pin Copper Alloy 1A , 42.9mm
CIRCULAR HD ,CONNECTORS ,CONNECTOR
PLUG40 POSSZ105W/SOLDER CUPS140 POT
CONN PLUG MALE 40POS SOLDER CUP
SCSI .050 REC ASSY 36P PB-FREE
CIRCULAR CONNECTOR, PLUG, 40POS, CABLE; Product Range:-; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:40Contacts; Circular Contact Type:Solder Pin; Coupling Style:Push-Pull; Contact Material:Copper Al
PLUG,40 POS,Sz105,w/SOLDER CUPS,140 POT Connector System: Wire-to-Component Circular Connector Type: Circular Connector Plug Circular Connector Shell Size: 5 Centerline (Pitch): .057 in Centerline (Pitch): 1.45 mm Wire-to-Component Circular Connector Plug 5 .057" | Standard Circular Connector | Part Number: 2101551-1 | Internal Number: 2101551-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2101551-1.