TE Connectivity 208494-1

Circular Connector, 3 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug
$ 89.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208494-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet7 pages15 years ago
Datasheet15 pages27 years ago
Datasheet11 pages27 years ago

IHS

Electro Sonic

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-66.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1992-07-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol AerospaceD38999/26WA98PN
Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 3 Contacts
Amphenol AerospaceD38999/26WA98PN-LC
Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol AerospaceMS3456L10SL-3S(LC)
Conn Cylindrical Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Amphenol AerospaceD38999/26JA98PN L/C
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 3 Contacts

Descriptions

Descriptions of TE Connectivity 208494-1 provided by its distributors.

Circular Connector, 3 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug
Special Order: CMC PLUG ASSEMBLY,SZ 22 Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 10 – 16 AWG Connector System: Wire-to-Wire Sealable: No Housing 600 VDC 10 – 16 AWG Wire-to-Wire | Circular Power Connector | Part Number: 208494-1 | Internal Number: 208494-1 | TE Connectivity | AMP
Circular Connector Plug Size 22, 3 Position Free Hanging; Rango De Producto:Cpc Series 3; Género:Macho; Núm. De Posiciones:3; Contacto, Género:Hembra; Conector, Montaje:Suspendido; Disposición De Insercción:22-3; Núm. De Contactos:3 |Amp Te Connectivity 208494-1
CMC PLUG ASSEMBLY,SZ 22; Product Range:CPC Series 3; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:3Contacts; Circular Contact Type:-; Coupling Style:Threaded; Connector Body Material:Thermoplastic Body; Connector Body Plating:-; Contact Material:-; Contact Plating:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208494-1 .