TE Connectivity 208484-1

Circular Connector, 7 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
$ 76.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208484-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago

JRH Electronics

IHS

Master Electronics

Jameco

Inventory History

3 month trend:
-48.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-16S-1P
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol Sine SystemsC016 30H006 110 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal
Amphenol Industrial97-3106A-24-2P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol AerospaceMS3106F20-15P
Conn Cylindrical Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Amphenol IndustrialMS3106E24-2P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 208484-1 provided by its distributors.

Circular Connector, 7 Contact(s), Zinc Alloy, Male, Crimp Terminal, Plug
Metal Shell CPC Circular Plastic Connectors PLUG REVERSE 28-7
METAL-SHELL CPC;SERIES 2;REVERSE SEX PLUG W/O TETRASEAL(FOR PIN CONTACTS);7 CONT
Conn Metal Shell CPC PIN 7 POS ST Cable Mount 7 Terminal 1 Port
ConnCPC PIN 7 POS STCable Mount 7 Terminal 1 Port Box
TE Connectivity , CPC Series 3, 7
TE Connectivity 208484-1 丸型コネクタ
RS APAC
CONN PLUG HSG MALE 7POS INLINE
CONNECTOR, CIRCULAR, SIZE 28; Product Range:CPC Series 3; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:7Contacts; Circular Contact Type:-; Coupling Style:-; Connector Body Material:Thermoplastic Body; Connector Body Plating:-; Contact Material:-; Contact Plating:-; SVHC:No SVHC (07-Jul-2017); Connector Mounting:Cable Mount; Connector Shell Size:28; Connector Type:Circular Industrial; Contact Gender:Pin; Gender:Plug; Insert Arrangement:28-7; No. of Positions:7Ways
CMC PLUG ASSEMBLY,SZ 28 Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 10 – 16 AWG Connector System: Wire-to-Wire Sealable: No Housing 600 VDC 10 – 16 AWG Wire-to-Wire | Circular Power Connector | Part Number: 208484-1 | Internal Number: 208484-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 208484-1.