TE Connectivity 208478-1

Metal Shell CPC Circular Plastic Connectors PLUG STANDARD 22-16M
$ 88.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208478-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago

Master Electronics

IHS

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-11-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Industrial97-3106A-24-5P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3106A24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol Industrial97-3106A-24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialMS3106A24-7P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port
ITT / CannonCA3106E24-7PF80
Conn MIL-C-5015 Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port
ITT / CannonMS3106R24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 208478-1 provided by its distributors.

Metal Shell CPC Circular Plastic Connectors PLUG STANDARD 22-16M
CMC PLUG ASSEMBLY,SZ 28 Connector Product Type: Housing Operating Voltage: 600 VDC Wire Size: 10 – 16 AWG Connector System: Wire-to-Wire Sealable: No Housing 600 VDC 10 – 16 AWG Wire-to-Wire | Circular Power Connector | Part Number: 208478-1 | Internal Number: 208478-1 | TE Connectivity | AMP
CIRCULAR CONNECTOR PLUG SIZE 28 16 POSITION FREE HANGING; Product Range: CPC Series 4; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 16Contacts; Circular Contact Type: -; Coupling Style
Circular Connector Plug Size 28 16 Position Free Hanging; Rango De Producto:Cpc Series 4; Género:Macho; Núm. De Posiciones:16; Contacto, Género:Pin; Conector, Montaje:Suspendido; Disposición De Insercción:28-16; Núm. De Contactos:16 |Amp Te Connectivity 208478-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty