TE Connectivity 208211-1

5mm (.197) Centerline 600 V 14 A max. (Metrimate)
$ 1.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208211-1.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-62.86%

CAD Models

Download TE Connectivity 208211-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-10-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 208211-1 provided by its distributors.

5mm (.197) Centerline 600 V 14 A max. (Metrimate)
SCREW, SHOULDER, M4, 600V; Accessory Type:Mounting Screw; For Use With:Metrimate Pin and Socket Connectors; Thread Size - Metric:M4 x 0.7; Thread Size - Imperial:(Not Available); Screw Length:24.5mm
Shoulder Screw, M4 X 0.7-6G, 24.54Mm; Accessory Type:Shoulder Screw; For Use With:Amp Metrimate Series Plug Housings; Thread Size - Metric:M4; Thread Size - Imperial:-; Screw Head Height:5.08Mm; Screw Length:7.65Mm; Product Range:- Rohs Compliant: Yes |Te Connectivity Amp 208211-1
SCREW SHOULDER, SPEC Connector Hardware Accessory Type: Mounting Screw Primary Product Material: Stainless Steel Operating Temperature (Max): 266 °F Operating Temperature (Max): 130 °C Operating Temperature Range: -67 – 266 °F Mounting Screw Stainless Steel | Connector Hardware | Part Number: 208211-1 | Internal Number: 208211-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2082111