
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 343-2081393-3-ND | 1,318 | 1 | Bag | ||||||||
| TME | 20813933-TEC-0 | 0 | 1500 | 14h | ||||||||
| TTI | 2081393-3 | 0 | 1500 | 4h | ||||||||
| Sager Electronics | 2081393-3 | 0 | 1500 | |||||||||
| Heilind Americas | 2081393-3 | 0 | 22h |
Download datasheets and manufacturer documentation for TE Connectivity 2081393-3.
Download TE Connectivity 2081393-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2081393-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2081393-3.