TE Connectivity 2081390-2

FAKRA Straight Female to FAKRA Straight Female, Cable Assembly
$ 28.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2081390-2.

Electro Sonic

Datasheet2 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
-7.10%

CAD Models

Download TE Connectivity 2081390-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-03-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 2081390-2 provided by its distributors.

FAKRA Straight Female to FAKRA Straight Female, Cable Assembly
CABLE ASSY, FAKRA JACK-JACK, 23.6"; Cable Length - Imperial:23.6"; Cable Length - Metric:600mm; Coaxial Cable Type:DAR462; Connector Type A:FAKRA Jack; Connector Type B:FAKRA Jack; Impedance:50ohm; Jacket Color:Black; Product Range:-RoHS Compliant: Yes
CA,FAKRA F TO F,DACAR462,W SLIP,WP,600MM Cable Assembly Type: FAKRA to FAKRA Cable Assembly Length: .6 m Cable Assembly Length: 1.9685 ft Cable Color: Black Operating Frequency Range: 6 GHz FAKRA to FAKRA .6 m 1.9685 ft Black | Rf Cable Assembly | Part Number: 2081390-2 | Internal Number: 2081390-2 | TE Connectivity | FAKRA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty