TE Connectivity 2081385-5

Fakra, Plug- Jack, 3M, Black Cable, 0-6 Ghz Operating Freq., Pvc, 3.3MM Diamete
$ 44.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2081385-5.

Electro Sonic

Datasheet2 pages2 years ago

Sager Electronics

CAD Models

Download TE Connectivity 2081385-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of TE Connectivity 2081385-5 provided by its distributors.

FAKRA, PLUG- JACK, 3M, BLACK CABLE, 0-6 GHZ OPERATING FREQ., PVC, 3.3MM DIAMETE
RF - COAXIAL; Available until stocks are exhausted
CABLE ASSY, FAKRA PLUG-JACK, 9.8 ; Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Coaxial Cable Type:RTK031; Connector Type A:FAKRA Plug; Connector Type B:FAKRA Jack; Impedance:50ohm; Jacket Color:Black; Product Range:- RoHS Compliant: Yes
CA,FAKRA F TO M,RTK031,W SLIP,3000MM Cable Assembly Type: FAKRA to FAKRA Cable Assembly Length Range: 3 m Cable Color: Black Operating Frequency Range: 6 GHz Impedance: 50 Ω FAKRA to FAKRA 3 m Black 6 GHz | Rf Cable Assembly | Part Number: 2081385-5 | Internal Number: 2081385-5 | TE Connectivity | FAKRA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty