TE Connectivity 2081384-4

FAKRA Straight Female to FAKRA Straight Female, Cable Assembly
$ 20.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2081384-4.

Electro Sonic

Datasheet2 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
+33.07%

CAD Models

Download TE Connectivity 2081384-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2081384-4 provided by its distributors.

FAKRA Straight Female to FAKRA Straight Female, Cable Assembly
CABLE ASSY, FAKRA JACK-JACK, 6.6 ; Cable Length - Imperial:6.6ft; Cable Length - Metric:2m; Coaxial Cable Type:RTK031L; Connector Type A:FAKRA Jack; Connector Type B:FAKRA Jack; Impedance:50ohm; Jacket Color:Black; Product Range:- RoHS Compliant: Yes
CA,FAKRA F TO F,RTK031,W SLIP,2000MM Cable Assembly Type: FAKRA to FAKRA Cable Assembly Length Range: 2 m Cable Color: Black Operating Frequency Range: 6 GHz Impedance: 50 Ω FAKRA to FAKRA 2 m Black 6 GHz | Rf Cable Assembly | Part Number: 2081384-4 | Internal Number: 2081384-4 | TE Connectivity | FAKRA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty