
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 2081377-6 | 0 | 1500 | 11h | ||||||||
| Sager Electronics | 2081377-6 | 0 | 1500 | |||||||||
| Interstate Connecting Components | 2081377-6 | 0 | 5h | |||||||||
| Heilind Americas | 2081377-6 | 0 | 6h | |||||||||
| Heilind Asia | 2081377-6 | 0 | 1500 | 23h |
Download datasheets and manufacturer documentation for TE Connectivity 2081377-6.
Download TE Connectivity 2081377-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2081377-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: