TE Connectivity 2081377-3

Fakra, Plug-jack, 1M, Black Cable, 0-6 Ghz Operating Freq., Pvc, .2.8MM Diamete
$ 28.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2081377-3.

Electro Sonic

Datasheet2 pages2 years ago

Sager Electronics

Inventory History

3 month trend:
+93.85%

CAD Models

Download TE Connectivity 2081377-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 2081377-3 provided by its distributors.

FAKRA, PLUG-JACK, 1M, BLACK CABLE, 0-6 GHZ OPERATING FREQ., PVC, .2.8MM DIAMETE
CABLE ASSY, FAKRA PLUG-JACK, 3.3 ; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Coaxial Cable Type:RG174LL; Connector Type A:FAKRA Plug; Connector Type B:FAKRA Jack; Impedance:50ohm; Jacket Color:Black; Product Range:- RoHS Compliant: Yes
CA,FAKRA F TO M,RG174LL,NO SLIP,1000MM Cable Assembly Type: FAKRA to FAKRA Cable Assembly Length: 1 m Cable Assembly Length: 3.28 ft Cable Color: Black Operating Frequency Range: 6 GHz FAKRA to FAKRA 1 m 3.28 ft Black | Rf Cable Assembly | Part Number: 2081377-3 | Internal Number: 2081377-3 | TE Connectivity | FAKRA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty