TE Connectivity 2081345-4

TE Connectivity 2081345-4 CAFAKRA Coaxial Cable SMA To Fakra 6.6 Ft
$ 83.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2081345-4.

Electro Sonic

Datasheet2 pages2 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+27.03%

CAD Models

Download TE Connectivity 2081345-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 2081345-4 provided by its distributors.

TE Connectivity 2081345-4 CAFAKRA Coaxial Cable SMA To Fakra 6.6 Ft
CABLE ASSY, SMA PLUG-FAKRA JACK, 6.6 ; Cable Length - Imperial:6.6ft; Cable Length - Metric:2m; Coaxial Cable Type:RG58LL; Connector Type A:SMA Plug; Connector Type B:FAKRA Jack; Impedance:50ohm; Jacket Color:-; Product Range:- RoHS Compliant: Yes
CA,FAKRA F TO SMA M,RG58LL,L2000MM Cable Assembly Type: SMA to FAKRA Cable Assembly Length: 2 m Operating Frequency Range: 6 GHz Impedance: 50 Ω Jacket Material: PVC SMA to FAKRA 2 m 6 GHz 50 Ω | Rf Cable Assembly | Part Number: 2081345-4 | Internal Number: 2081345-4 | PVC | TE Connectivity | SMA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty