TE Connectivity 208101-1

LATCH BLOCK (SZ 1-4), D-Sub Locking and Mounting | TE Connectivity 208101-1
$ 1.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 208101-1.

Inventory History

3 month trend:
-29.32%

CAD Models

Download TE Connectivity 208101-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1998-03-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 208101-1 provided by its distributors.

LATCH BLOCK (SZ 1-4), D-Sub Locking and Mounting | TE Connectivity 208101-1
AMPLIMITE Shell Size 1/2/3/4 Front Mount Individual Latch Block Kit
Connector Accessories Latching Block Zinc Individual
D-Sub Tools &,Hardware,Latch Block 9pin~37pin
Connector Accessories Latch Straight Kit
D-SubLock & MountLATCH BLOCK (SZ 1-4)
Connector Accessory, Latch Item, Zinc
Locking block for D-Sub, 208101-1
CONN LATCHBLOCK FRONT DB9-37 2PC
LATCH BLOCK (SZ 1-4) Connector Hardware Accessory Type: Latching Block Primary Product Material: Zinc Hardware Accessory Function: Latching, Locking & Retention Latching Block Zinc Latching, Locking & Retention | Connector Hardware | Part Number: 208101-1 | Internal Number: 208101-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty