TE Connectivity 207597-1

Plug, Type Xii Keying/ Pkg Rohs Compliant: Yes |Te Connectivity Amp 207597-1
$ 3.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207597-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet100 pages17 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 207597-1 provided by its distributors.

Plug, Type Xii Keying/ Pkg Rohs Compliant: Yes |Te Connectivity Amp 207597-1
KEYING PLUG, CIRCULAR PLASTIC CONNECTOR; Accessory Type: Keying Plug; For Use With: Circular Connectors; Product Range: AMP Series; Gender: Plug
PLUG, TYPE XII KEYING Connector Hardware Accessory Type: Keying Plug Primary Product Color: Black Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Operating Temperature Range: -67 – 221 °F Keying Plug Black | Connector Hardware | Part Number: 207597-1 | Internal Number: 207597-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty