TE Connectivity 207299-2

Connector Accessories Flange Straight Thermoplastic Black Loose
$ 5.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207299-2.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet9 pages15 years ago

Farnell

IHS

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-14.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 207299-2 provided by its distributors.

Connector Accessories Flange Straight Thermoplastic Black Loose
PANEL MOUNT FLANGE, CPC CONNECTOR; Accessory Type:Panel Mount Flange; For Use With:CPC Connectors; Product Range:-; SVHC:No SVHC (15-Jan-2018)
Panel Mounting Flange Circular Connector; Tipo De Accesorio:Panel Mount Flange; Para Usar Con:Conectores Cpc; Conector, Tamaño De La Carcasa:13 |Amp Te Connectivity 207299-2
Special Order: FLANGE PLUG MOUNT CPC Connector Seal Type: Panel Mount Flange Screw & Hole Thread Size: 3/4-20 Connector Mounting Type: Panel Mount Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F Panel Mount Flange 3/4-20 | Cpc Accessories | Part Number: 207299-2 | Internal Number: 207299-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207299-2.
  • 207299-2..