TE Connectivity 207299-1

Connector Accessories Flange Straight Thermoplastic Black Loose
$ 7.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207299-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet51 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet9 pages15 years ago

IHS

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.82%

CAD Models

Download TE Connectivity 207299-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 207299-1 provided by its distributors.

Connector Accessories Flange Straight Thermoplastic Black Loose
AGASTAT Standard Circular Connector FLANGE FOR PLUG 11
Connector Accessory, Mount Flange, Nylon
PLUG MTG. FLANGE NO 11 CPC Used in applications that require the plug half of a connector to be panel mounted.  
PANEL MOUNTING FLANGE CIRCULAR CONNECTOR
CPC Accessories FLANGE FOR PLUG 11
Electrical Connector Cylindrical
CONN FLANGE PANEL MOUNT SIZE 11
ER - PLUG MTG. FLANGE NO 11 CP
RS APAC
PANEL MOUNTING FLANGE CIRCULAR CONNECTOR; Accessory Type:Panel Mounting Flange; For Use With:Circular Connectors; Connector Shell Size:11; Series:CPC
PLUG MTG. FLANGE NO 11 CPC Connector Seal & Plug Type: Panel Mount Flange Primary Product Color: Black Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Operating Temperature Range: -55 – 105 °C Panel Mount Flange Black | Circular Connector Seal (Cpc) Accessories | Part Number: 207299-1 | Internal Number: 207299-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207299-1.