TE Connectivity 207292-1

Conn Circular PIN 16 POS Solder ST Thru-Hole 16 Terminal 1 Port Standard
$ 41.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207292-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet12 pages16 years ago
Technical Drawing1 page23 years ago

JRH Electronics

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

AmphenolMS3102A24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102E24-7P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102E24-5P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102E24-5PX
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialMS3102A22-19P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 207292-1 provided by its distributors.

Conn Circular PIN 16 POS Solder ST Thru-Hole 16 Terminal 1 Port Standard
Circular Connector, 16 Contact(s), Male, Solder Terminal, Receptacle
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Series 1 CPC Circular Plastic Connectors CPC RECP 17-16
Standard Circular Connector CPC RECP 17-16
CONNECTOR, HOUSING, CPC, RECEPTACLE, 16POS, SIZE 17, PANEL MOUNT
207292-1, TE CONNECTIVITY/AMP BRAND
CONN RCPT MALE 16POS TIN SOLDER
Cir Connector, 16Pos, Rcpt, Flange; Product Range:Cpc Series 1; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:16Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 207292-1
CPC RECPT ASSEMBLY SIZE 17-16 Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Panel Wire-to-Board Number of Positions: 16 Sealable: Yes Connector Assembly 250 VDC Wire-to-Panel 16 | Cpc Series 1 | Part Number: 207292-1 | Internal Number: 207292-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty