TE Connectivity 2071584-5

High Voltage DC Contactor, Hermetically Sealed, Ceramic Technology, ECK50BA5AAA
$ 40.595

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2071584-5.

Sager Electronics

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-39.06%

CAD Models

Download TE Connectivity 2071584-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-07-31

Descriptions

Descriptions of TE Connectivity 2071584-5 provided by its distributors.

HIGH VOLTAGE DC CONTACTOR, HERMETICALLY SEALED, CERAMIC TECHNOLOGY, ECK50BA5AAA
2071584-5, High Voltage DC Contactor up to 1000V, 1 Form X, SPST-NO DM
DC CONTACTOR, SPST-NO-DM, 24VDC, 50A ROHS COMPLIANT: YES
Contactors - Electromechanical ECK50BA5AAA
2071584-5, TE CONNECTIVITY/AMP BRAND
ECK50BA5AAA Relay & Contactor Type: General Purpose Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 50 A Coil Voltage Rating: 24 VDC General Purpose Contactor DC 1 Form X SPST-NO-DM 50 A | High Voltage Dc Contactors & Hermetically Sealed & Ceramic Technology | Part Number: 2071584-5 | Internal Number: 2071584-5 | ECK50BA5AAA Relay & Contactor Type: General Purpose Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 50 A Coil Voltage Rating: 24 VDC General Purpose Contactor DC 1 Form X SPST-NO-DM 50 A | High Voltage Dc Contactors & Hermetically Sealed & Ceramic Technology | Part# 2071584-5 | ECK50B Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty