TE Connectivity 2071576-2

High Voltage DC Contactor, Up to 200 Amp, Bi-direction, ECK150B Series
$ 113.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2071576-2.

Sager Electronics

Datasheet4 pages2 years ago

Inventory History

3 month trend:
+10.49%

CAD Models

Download TE Connectivity 2071576-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-07-31

Descriptions

Descriptions of TE Connectivity 2071576-2 provided by its distributors.

HIGH VOLTAGE DC CONTACTOR, UP TO 200AMP, BI-DIRECTION, ECK150B SERIES
CONTACTOR, SPST-NO-DM, 200A, 36V, FLANGE ROHS COMPLIANT: YES
Contactors - Electromechanical ECK150BHAAEA
3V(DC) 9V(DC) 1KV(Max) 9V~36V 150A
2071576-2, TE CONNECTIVITY/AMP BRAND
ECK150BHAAEA Relay & Contactor Type: General Purpose Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 200 A Coil Voltage Rating: 36 VDC General Purpose Contactor DC 1 Form X SPST-NO-DM 200 A | High Voltage Dc Contactors & Hermetically Sealed & Ceramic Technology | Part Number: 2071576-2 | Internal Number: 2071576-2 | ECK150BHAAEA Relay & Contactor Type: General Purpose Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 200 A Coil Voltage Rating: 36 VDC General Purpose Contactor DC 1 Form X SPST-NO-DM 200 A | High Voltage Dc Contactors & Hermetically Sealed & Ceramic Technology | Part# 2071576-2 | ECK150B Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty