TE Connectivity 206802-1

Conn D-Sub PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Package
$ 132.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206802-1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages17 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-10.23%

CAD Models

Download TE Connectivity 206802-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1757819-4
D-Sub plug, 37 pole, standard, equipped, straight, crimp connection, 1757819-4
TE Connectivity1757819-9
D Sub Connector, Standard, Plug, AMPLIMITE 109, 37 Contacts, DC, Crimp
TE Connectivity206802-2
CONN D-SUB HOUSING PLUG 37POS / Plug for Male Contacts Housing D-Sub Connector 37 Position
ITT / CannonDCMA-37P
Conn D-Subminiature PIN 37 POS 1.4mm Crimp ST Cable Mount 37 Terminal 1 Port
Amphenol163X10049X
37 Pos Male Crimp Connector Rohs Compliant: Yes |Amphenol Conec 163X10049X
ITT / CannonMDM-37PH020B
D Microminiature Connector, 37 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091, Plug

Descriptions

Descriptions of TE Connectivity 206802-1 provided by its distributors.

Conn D-Sub PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Package
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug
Plug Assy,37 Posn, amplimite Rohs Compliant: Yes |Amp Te Connectivity 206802-1
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
Conn Housing PL 37 POS Crimp ST Panel Mount
D-Sub Straight DC-37 Plug Crimp
Plug for Male Contacts 2 37pin Brass,Gold Plated
PLUG ASSY,37 POSN,AMPLIMITE Number of Positions: 37 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 D-Shaped Connector | 37 Plug Cable-to-Cable Panel Mount | Part Number: 206802-1 | Internal Number: 206802-1 | 4 | TE Connectivity
D SUB CONNECTOR, PLUG, 37POS, CRIMP; No. of Contacts:37Contacts; Gender:Plug; Contact Termination Type:Crimp; D Sub Shell Size:DC; Product Range:AMPLIMITE Series; Connector Body Material:Brass Body; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018); Connector Mounting:Cable Mount, Panel Mount; D Sub Connector Type:Standard

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206802-1 .