Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 206800-2

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .12, Plug
$ 98.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206800-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-11.65%

CAD Models

Download TE Connectivity 206800-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity749805-9
D-Sub Crimp Plug Connector, Size 3, 25 Pos, Wire-to-Wire, Signal Circuit, -55°C~105°C
TE Connectivity749808-7
CONN, D-SUB, CABLE PLUG,25POS, STR, HDP-20SERIES, CRIMPSNAP,24-20AWG, UNSHIELDED KIT
Amphenol163X10039X
DSUB Connector Housing Plug, Male Pins, 25 Position, Signal, Free Hanging, Black
TE Connectivity205560-3
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .12, Plug
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT

Descriptions

Descriptions of TE Connectivity 206800-2 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .12, Plug
Conn D-Subminiature PIN 25 POS 2.7mm Crimp ST Cable Mount 25 Terminal 1 Port Package
D Sub Shell, Plug, 25 Position, Steel; N |Te Connectivity Amp 206800-2
Plug for Male Contacts 2 25pin Brass,Gold Plated Blue wire mounting,free hanging,Through hole mounting 53.04mm(Length)*16.36mm(height)
D SUB SHELL, PLUG, 25 POSITION, STEEL; No. of Positions:25Positions; Connector Type:D Sub; Connector Shell Size:DB; Product Range:AMPLIMITE 109 Series; Gender:Plug; Connector Body Material:Metal Body; D Sub Shell Size:DB
PLG ASSY,25 POS,AMPLIMITE Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Plug Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 206800-2 | Internal Number: 206800-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2068002