TE Connectivity 206508-1

Keying Plug; Circular Plastic; AMP; RoHS, ELV Compliants
$ 1.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206508-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet9 pages15 years ago

Farnell

IHS

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.51%

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 206508-1 provided by its distributors.

Keying Plug; Circular Plastic; AMP; RoHS, ELV Compliants
KEYING PLUG; Accessory Type:Keying Plug; For Use With:Type XII Contact Cavities; Product Range:- 12H5216
Connector Accessories Keying Plug For Socket Cavities
Type Xii Keying Plug |Amp Te Connectivity 206508-1
Connector Accessories Keying Plug Straight White
Keying Plug CPC Housing Cavity Nylon GF Natural
Standard Circular Conn KEYING PLUG SKTS series
Connector PlugsTYPE XII KEYING PLUG
CONN KEYING PLUG SER 3 & 4 SCKET
TYPE XII KEYING PLUG Connector Hardware Accessory Type: Keying Plug Primary Product Color: Natural (White) Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Operating Temperature Range: -55 – 105 °C Keying Plug Natural (White) | Connector Hardware | Part Number: 206508-1 | Internal Number: 206508-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206508-1.