TE Connectivity 206322-6

Circular Plastic Connectors; Cable Clamp Kit, Bulk Pkg
$ 5.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206322-6.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

IHS

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+9.14%

CAD Models

Download TE Connectivity 206322-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 206322-6 provided by its distributors.

CIRCULAR PLASTIC CONNECTORS;CABLE CLAMP KIT, BULK PKG
Unscreened Circular Connector Backshells & Clamps, Cable Clamp, Size 17, Straight, Bulk, 15/16-20 / 15/16-20 UNEF-2B, AMP CPC
Circular Cable Clamp, Size 17, Plastic; Product Range:Cpc Series; For Use With:Cpc Connectors; Connector Shell Size:17; Strain Relief Material:Thermoplastic; Cable Diameter Max:17.86Mm Rohs Compliant: Yes |Amp Te Connectivity 206322-6.
CABLE CLAMP KIT,BULK PKG Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 17 Cable Entry Diameter: .703 in Cable Clamp Kit Thermoplastic Black 17 | Connector Strain Relief | Part Number: 206322-6 | Internal Number: 206322-6 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206322-6.