TE Connectivity 206306-4

CPC (Circular Plastic) and Circular Metal-Shell Connectors
$ 7.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206306-4.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page13 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page10 years ago
Datasheet12 pages16 years ago

IHS

JRH Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-11.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

ITT / Cannon192922-1240
Conn Ringlock Circular SKT 35 POS Crimp ST Panel Mount 35 Terminal 1 Port
ITT / Cannon192922-1230
Circular Connector, 28 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192926-0490
Circular Connector, 35 Contact(S), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192990-1720
Circular Connector, 28 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
EatonMBG30S1
STRAIN RELIEF, 30WAY, 15.88-22.86; Contact Plating:0; SVHC:No SVHC (15-Dec-2010)
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating

Descriptions

Descriptions of TE Connectivity 206306-4 provided by its distributors.

CPC (Circular Plastic) and Circular Metal-Shell Connectors
Circular Connector, 37 Contact(s), Female, Receptacle
Socket housing, 37 pole, crimp connection, snap lock, straight, 206306-4
Standard Circular Connector RCPT SEALED SZ 23-37
CONNECTOR HOUSING CPC RECEPTACLE 37 POS. SZ. 23 SERIES 1 FREE HANG REV SEX
CONN RCP HSG FMALE 37POS INLINE
Circular Conn, Rcpt, 37Pos, Crimp; Product Range:Cpc Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:37Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity Amp 206306-4
CPC RECPT SEALED SIZE 23-37 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206306-4 | Internal Number: 206306-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206306-4 .