TE Connectivity 206304-1

Sealing Boot Cable entry: 5.56...11.13 mm Colour: Black Housing size: 11 Series: CPC
$ 31.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206304-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet1 page28 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet9 pages15 years ago
Instruction Sheet2 pages28 years ago

JRH Electronics

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG20AC
Connector Accessory, 0.197in Min Cable Dia, 0.827in Max Cable Dia, Clamping Item, Plastic

Descriptions

Descriptions of TE Connectivity 206304-1 provided by its distributors.

Sealing Boot Cable entry: 5.56...11.13 mm Colour: Black Housing size: 11 Series: CPC
SEALING BOOT, CABLE SIZE 11 Accessory Type:Boot;Shell Size:11 Boot 11 | Circular Connector Boots & Strain Relief | TE Connectivity
Circular Connector Cable Seal, Neoprene, 11.13 Mm, Cpc Series, Circular Connectors Rohs Compliant: Yes |Amp Te Connectivity 206304-1
BOOT, CPC, RUBBER, SIZE 11; Product Range: CPC Series; For Use With: Circular Connectors; Cable Diameter Max: 11.13mm; Seal Material: Neoprene; SVHC: No SVHC (27-Jun-2018); Colour: Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206304-1.