TE Connectivity 206137-2

CPC Series 3 Housing Receptacle 7 Position Size 23 Circular Plastic Connector
$ 6.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206137-2.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages14 years ago

Newark

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-20.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

ITT / Cannon121583-0019
Circular Connector, Apd Series, Receptacle, 7, Pin, Panel Mount
ITT / CannonCA02COM-E14SA7P-01
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount
ITT / CannonCA3102E16S-1PF183
Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Plastic square flange receptacle, without backshell, for 8 female contacts, IP68/69K
Connector Accessories Housing Straight Thermoplastic Black
Conn Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 206137-2 provided by its distributors.

CPC Series 3 Housing Receptacle 7 Position Size 23 Circular Plastic Connector
RECEPTACLE, PIN CONT 7WAY; Product Range:-; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:7Contacts; Circular Contact Type:Crimp Pin; Coupling Style:-; Connector Body Material:Nylon (Polyamide),
Circular Connector Receptacle Size 23, 7 Position Free Hanging; Connector Type:Circular Industrial; Product Range:Cpc Series 3; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:7Contacts; Coupling Style:Threadedrohs Compliant: Yes |Amp Te Connectivity 206137-2.
RECEPTACLE, PIN CONT 7WAY; Ways, No. of:7; Connector shell size:23; Colour:Black; Current rating:25A; Material:Glass filled nylon 6.6; Poles, No. of:7; Resistance, insulation:5000MR; Temp, op. max:105°C; Temp, op. min:-55°C; Voltage rating, AC:250V; Voltage, working:250V; Diameter, panel cut-out:40.9mm
23-7 FREE HANGING RECEPT Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206137-2 | Internal Number: 206137-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206137-2.