TE Connectivity 205718-1

Connector Accessory, 0.42in Min Cable Dia, Backshell, Thermoplastic
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205718-1.

IHS

Datasheet1 page25 years ago

Master Electronics

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-25.77%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 205718-1 provided by its distributors.

Connector Accessory, 0.42in Min Cable Dia, Backshell, Thermoplastic
Connector Accessories Backshell/Cable Clamp Shell Size 3 Individual
D-Sub Backshells UND CABLE CLAMP SZ3
Backshell 45°/180° 3 Shell Size Thermoplastic
HOOD,D-SUB,PLASTIC,25 POS AMP# 205718-1
CONN BACKSHELL 25P 45/180DEG BLK
Cable Gland (Clamp); For Use With:HDP-20, HDE-20 Connectors; Enclosure Material:Plastic; Connector Shell Size:3; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Enclosure Color:Black; No. of Positions:25 ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-05718-1
  • 2057181