Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 205559-2

Conn D Subminiature Receptacle 25 POS DB Shell Size 2.77mm Crimp ST Panel Mount/Cable Mount
$ 44.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205559-2.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-28.60%

CAD Models

Download TE Connectivity 205559-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.012
$ 44.992
Stock
5,826
2,846
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Cable
Panel
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-745495-8
Conn D-Sub SKT 25 POS 1.38mm IDT ST Cable Mount 25 Terminal 1 Port Package
TE Connectivity749806-9
D-Sub Connector Receptacle Size 3 Crimp Terminal #20 Wire-to-Wire 25 Pos Signal -55-105°C
TE Connectivity1-745495-9
25 HDE MS RCPT,20-22,LEAD FREE, IDC D-Sub Connectors | TE Connectivity 1-745495-9
ITT / CannonDBMAY-25S
Conn D-Subminiature SKT 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port
AmphenolL17DBFRA25S
Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L17DBFRA25S
AmphenolL117DBFRA25S
D SUB CONN, RCPT, 25POS, IDC / IDT; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of TE Connectivity 205559-2 provided by its distributors.

Conn D Subminiature Receptacle 25 POS DB Shell Size 2.77mm Crimp ST Panel Mount/Cable Mount
D Sub Conn, Rcpt, Db, Crimp; |Te Connectivity Amp 205559-2
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .12, Receptacle
109 Series 25 Position Receptacle Crimp Snap Standard Cable Connector
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
D-Sub Straight DB-25 Receptacle Crimp
Electrical Connector Cylindrical
Female Sockets, Receptacle, 2 Pos, 25 Pin, Cadmium Plated Steel, 7.5A, Gold, Wire Mount, Free Hanging, TH
RECEPTACLE ASSEMBLY,25 POS,AMPLIMITE, 109
RECEPT ASSY,25 POSN,AMPLIMITE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Receptacle Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 205559-2 | Internal Number: 205559-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty