TE Connectivity 205207-1

Conn High Density D-Sub SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205207-1.

IHS

Datasheet1 page21 years ago
Datasheet1 page0 years ago

Electro Sonic

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 205207-1 provided by its distributors.

Conn High Density D-Sub SKT 25 POS Crimp ST Cable Mount 25 Terminal 1 Port
CONNECTOR,D-SUB,RECEPTACLE, 25 POS AMP# 205207-1,ZINC
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .12, Receptacle
CONN D-SUB HOUSING RECEPT 25POS
D-Sub High Density Connectors 25P RECPT ZINC
Conn.25w HDP20 F PA66 T.F. SchStdZn
CONNECTOR, HOUSING, D SUB, RCPT, 25POS; Connector Type:D Sub; Series:AMPLIMITE HDP-20; For Use With:Size 20 Crimp Snap-in Contacts; Connector Shell Size:DB; Connector Body Material:Steel; D Sub Shell Size:DB; Gender:Receptacle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2052071