TE Connectivity 204511-1

TE Connectivity D-Sub Connector, Amplimite 90 Series, Plug, 104-Pin, Cable Mount, Straight Body
$ 100.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 204511-1.

IHS

Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+72.43%

CAD Models

Download TE Connectivity 204511-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 100.8
$ 79.293
Stock
1,670
7,433
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
104
104
Number of Rows
5
3
Mount
Cable, Panel
-
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity204509-1
Conn High Density D-Sub PL 78 POS Crimp ST Panel Mount 78 Terminal 1 Port
TE ConnectivityM24308/4-15F
D-Sub MIL Spec Connector, Steel, Gold Plated, Wire Mount 67.31mm × 15.748mm
HARTING Elektronik09565005601
CONNECTOR, HOUSING, D SUB, PLUG, HD78; Connector Type:High Density D Sub; Series
HARTING Elektronik09565005615050
Conn High Density D-Sub M 78 POS 1.21mm Solder Cup ST Panel Mount 78 Terminal 1 Port
HARTING Elektronik09565005604
Conn D-Sub PIN 78 POS 2.42mm Solder Cup ST Cable Mount 78 Terminal 1 Port
Conn High Density D-Sub PIN 78 POS Solder Cup ST Panel Mount 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 204511-1 provided by its distributors.

TE Connectivity D-Sub Connector, Amplimite 90 Series, Plug, 104-Pin, Cable Mount, Straight Body
D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
D-Sub plug, 104 pole, high density, equipped, straight, crimp connection, 204511-1
Conn D-Subminiature PL 104 POS Crimp ST Panel Mount 104 Terminal 1 Port Carton
CONNECTOR, HOUSING, HD D SUB, 104 POSITI; CONNECTOR, HOUSING, HD D SUB, 104 POSITION, PLUG; No. of Positions:104Positions; Connector Type:High Density D Sub; Connector Shell Size:DF; Product Range:AMPLIMITE 90 Series; Gender:Plug; Connector Body Material:Metal Body
AMPLIMITE,ASY,PLUG,STD,90,6 Connector & Housing Type: Plug Connector System: Cable-to-Cable Number of Positions: 104 Power/Signal/Coax Combination: No Connector Shell Size: 6 Plug Cable-to-Cable 104 | Box Mount D-Sub Connector | Part Number: 204511-1 | Internal Number: 204511-1 | 6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204511-1.