Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity M24308/4-15F

D-Sub MIL Spec Connector, Steel, Gold Plated, Wire Mount 67.31mm × 15.748mm
$ 46.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M24308/4-15F.

IHS

Datasheet4 pages2 years ago
Datasheet1 page17 years ago

Master Electronics

Inventory History

3 month trend:
-91.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity1658674-1
Conn High Density D-Sub PIN 78 POS Crimp ST Panel Mount 78 Terminal 1 Port Package
TE Connectivity5748477-1
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port Package
HARTING Elektronik09565005615050
Conn High Density D-Sub M 78 POS 1.21mm Solder Cup ST Panel Mount 78 Terminal 1 Port
HARTING Elektronik09565005604
Conn D-Sub PIN 78 POS 2.42mm Solder Cup ST Cable Mount 78 Terminal 1 Port
78 Position D-Sub, High Density Plug, Male Pins Connector, Free Hanging (In-Line) Solder Cup
Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position

Descriptions

Descriptions of TE Connectivity M24308/4-15F provided by its distributors.

D-Sub MIL Spec Connector, Steel, Gold Plated, Wire Mount 67.31mm × 15.748mm
Conn High Density D-Sub PIN 78 POS Crimp ST Cable Mount 78 Terminal 1 Port
D Subminiature Connector, 78 Contact(s), Male, Crimp Terminal, Hole .125-.137, Plug
No. Of Contacts:78Contacts; Gender:plug; Contact Termination Type:crimp; D Sub Shell Size:dd; Product Range:amplimite 90 Series; Connector Body Material:steel Body; Contact Material:-; Contact Plating:-; Contact Termination:crimp Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24308/4-15F.