TE Connectivity 2042274-1

Conn Header, M 2 POS 7.8mm Solder ST Thru-Hole 4 Terminal 1 Port T/R
$ 4.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2042274-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

Farnell

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-43.86%

CAD Models

Download TE Connectivity 2042274-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2042274-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity1982299-4
2 Pos 7.8mm Card Edge Connector, Female, 45A, Silver, Black
TE Connectivity1982299-3
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Pin Header, 2 Contacts, 1 Row, 6.7mm, Tin, 12A, Straight, Shrouded, Brass, Wire-to-Board, THT
CONN HEADER VERT 2POS 10MM / Connector Header Through Hole 2 position 0.394" (10.00mm)
Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Sabre™ Frame

Descriptions

Descriptions of TE Connectivity 2042274-1 provided by its distributors.

Conn Header, M 2 POS 7.8mm Solder ST Thru-Hole 4 Terminal 1 Port T/R
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Plug
Power to the Board 2P POWER CONNECTOR STRAIGHT
Header, vert, Pcb, Coding, 2Way; |Amp Te Connectivity 2042274-1
Pin header, 2 pole, pitch 7.8 mm, straight, black, 2042274-1
ELCON MINI 2P VERT HEADER,W/ CODING
HEADER,VERT, PCB, CODING, 2WAY; Connector Type:Wire to Board; Series:ET Power; Contact Termination:Solder; Gender:Header; No. of Contacts:2; No. of Rows:1; Contact Plating:Silver; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010)
ELCON MINI 2P VERT HEADER,W/ CODING PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Cable-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Vertical Cable-to-Board 2 | PCB Header & Receptacle | Part Number: 2042274-1 | Internal Number: 2042274-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2042274-1.