Molex 43160-2102

Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Sabre™ Frame
$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-2102.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago
Datasheet2 pages6 years ago

IHS

Factory Futures

Molex

Master Electronics

Inventory History

3 month trend:
-38.79%

CAD Models

Download Molex 43160-2102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Connector Wire to Board Header 2 Position 7.49mm Solder Right Angle Thru-Hole Tray
CONN HEADER VERT 2POS 7.92MM / Connector Header Through Hole 2 position 0.312" (7.92mm)
7.50mm Pitch Sabre Header 90° 2 Circuits Glow-Wire Capable PCB Thickness 3.20mm with Board Lock
TE Connectivity1-1318301-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22-2P-7.92DSA(05)
2-Pin Header, Latch Holder 25A 1μm Cu, Cu-Sn Beige TH 17.22mm(L) × 12.45mm(H)
HIROSE ELECTRICDF22R-2P-7.92DSA(05)
CONN HEADER VERT 2POS 7.92MM / Connector Header Through Hole 2 position 0.312" (7.92mm)

Descriptions

Descriptions of Molex 43160-2102 provided by its distributors.

Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Sabre™ Frame
7.50mm Pitch Sabre™ Header, Vertical, 2 Circuits, Glow Wire Compatible. Recommended PCB Thickness 1.60mm, with Board Lock
Multipole Connector; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:2; Contact Termination:Through Hole; Contact Material:Brass; Series:43160; Contact Plating:Tin; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes
CONNECTOR, HEADER, 2POS, 1ROW, 7.5MM; Pitch Spacing:7.5mm; No. of Contacts:2Contacts; Gender:Header; Product Range:Sabre 43160 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (12-Jan-2017); Approval Bodies:CSA, UL; Current Rating:18A; Dielectric Strength:6000V/m; Insulation Resistance:1000Mohm; Operating Temperature Max:130°C; Operating Temperature Min:-40°C; Voltage Rating VAC:100V; Wire Size AWG Max:18AWG; Wire Size AWG Min:14AWG; Working Voltage:600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0431-60-2102
  • 0431602102
  • 43160-2102.
  • 431602102