Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2041262-1

Card Edge Connector, Dual Side, 1 mm, 52 Contacts, Surface Mount, Right Angle
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2041262-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
+41.86%

CAD Models

Download TE Connectivity 2041262-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.77
$ 1
Stock
241,700
223,884
Authorized Distributors
6
6
Gender
Female
Female
Pitch
787.4 µm
787.4 µm
Number of Positions
52
52
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Nickel
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2041119-1
TE Connectivity Edge Connector, 2 Rows, 52 Circuits, 0.8mm Pitch, Surface Mount, Receptacle
TE Connectivity1775838-2
Card Edge Connector, Mini PCIe, Dual Side, 1 mm, 52 Contacts, Surface Mount, Straight
TE Connectivity1775862-2
Conn Card Edge SKT 52 POS 0.8mm Solder RA SMD T/R
TE Connectivity8-1734774-0
Conn PCI Express Card Edge SKT 64 POS 2mm Solder ST Thru-Hole Box/Tray
TE Connectivity9-1734774-3
Conn Socket Strip SKT 64 POS 1mm Solder ST Thru-Hole
Amphenol Communications Solutions10108777-10101TLF
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch

Descriptions

Descriptions of TE Connectivity 2041262-1 provided by its distributors.

Card Edge Connector, Dual Side, 1 mm, 52 Contacts, Surface Mount, Right Angle
Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD T/R
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Mini PCI-E 6.8H G/F Bus Type: Mini PCI Express Connector System: Board-to-Board Centerline (Pitch): .031 in Centerline (Pitch): .8 mm Stack Height: 6.8 mm Mini PCI Express Board-to-Board .031" .8 mm | Mini Pci Express & Msata | Part Number: 2041262-1 | Internal Number: 2041262-1 | 6.8 mm | TE Connectivity | Mini PCI Express

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2041262-1.